Part Details for 1N5622USV by Sensitron Semiconductors
Overview of 1N5622USV by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5622USV
1N5622USV CAD Models
1N5622USV Part Data Attributes:
|
1N5622USV
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5622USV
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-MELF-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for 1N5622USV
This table gives cross-reference parts and alternative options found for 1N5622USV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5622USV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | 1N5622USV vs BAV99_R2_00001 |
RLS140 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | 1N5622USV vs RLS140 |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | 1N5622USV vs MBRAF1100T3G |
B140N | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | 1N5622USV vs B140N |
1N4006GM04 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 1N5622USV vs 1N4006GM04 |
B5B5 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Edal Industries Inc | 1N5622USV vs B5B5 |
1N5620UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | 1N5622USV vs 1N5620UV |
MCL4154-13 | Rectifier Diode, 1 Element, 0.1A, 25V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | 1N5622USV vs MCL4154-13 |
SDR1DSMTXV | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN | Solid State Devices Inc (SSDI) | 1N5622USV vs SDR1DSMTXV |
1N5622USX | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | 1N5622USV vs 1N5622USX |