1N5635A vs JANTXV1N5635A feature comparison

1N5635A Microchip Technology Inc

Buy Now Datasheet

JANTXV1N5635A Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks
Breakdown Voltage-Max 12.6 V 12.6 V
Breakdown Voltage-Min 11.4 V 11.4 V
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 10.2 V 10.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Reference Standard MIL-19500

Compare 1N5635A with alternatives

Compare JANTXV1N5635A with alternatives