1N5651
vs
1N5651E3TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
DO-13
|
|
Package Description |
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
O-MALF-W2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
61.6 V
|
61.6 V
|
Breakdown Voltage-Min |
50.4 V
|
50.4 V
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-202AA
|
DO-202AA
|
JESD-30 Code |
O-MALF-W2
|
O-MALF-W2
|
JESD-609 Code |
e0
|
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
45.4 V
|
45.4 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
25
|
1
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare 1N5651 with alternatives
Compare 1N5651E3TR with alternatives