1N5767
vs
1N5767
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
EATON CORP
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Breakdown Voltage-Min |
100 V
|
|
Diode Capacitance-Nom |
0.4 pF
|
|
Diode Forward Resistance-Max |
2.5 Ω
|
|
Diode Res Test Current |
100 mA
|
|
Diode Res Test Frequency |
100 MHz
|
|
Diode Type |
PIN DIODE
|
|
JESD-609 Code |
e0
|
|
Minority Carrier Lifetime-Nom |
1 µs
|
|
Operating Temperature-Max |
175 °C
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 1N5767 with alternatives