1N5817
vs
BAS70-05/E9
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
GENERAL SEMICONDUCTOR INC
|
Part Package Code |
DO-41
|
|
Package Description |
PLASTIC PACKAGE-2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.70
|
Factory Lead Time |
46 Weeks, 3 Days
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
FREE WHEELING DIODE
|
FAST SWITCHING
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.75 V
|
0.41 V
|
JEDEC-95 Code |
DO-41
|
TO-236AB
|
JESD-30 Code |
O-PALF-W2
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e0
|
Non-rep Pk Forward Current-Max |
25 A
|
0.6 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
1 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
20 V
|
70 V
|
Surface Mount |
NO
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
AXIAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
98
|
2
|
Pbfree Code |
|
Yes
|
Power Dissipation-Max |
|
0.2 W
|
Reverse Recovery Time-Max |
|
0.005 µs
|
|
|
|
Compare 1N5817 with alternatives
Compare BAS70-05/E9 with alternatives