1N5817W vs GSGP0120SD feature comparison

1N5817W Shenzhen Heketai Electronics Co Ltd

Buy Now Datasheet

GSGP0120SD Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code Unknown Compliant
Base Number Matches 6 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Application General Purpose
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
JESD-30 Code R-PDSO-F2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Rep Pk Reverse Voltage-Max 20 V
Surface Mount Yes
Technology Schottky
Terminal Form Flat
Terminal Position Dual