1N5821 vs 1N5821G feature comparison

1N5821 HY Electronic Corp

Buy Now Datasheet

1N5821G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HY ELECTRONIC CORP ONSEMI
Package Description PLASTIC PACKAGE-2 LEAD FREE, PLASTIC, CASE 267-05, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE LOW POWER LOSS, FREE WHEELING DIODE
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.38 V
JEDEC-95 Code DO-27 DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 1000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia
Pin Count 2
Manufacturer Package Code 267-05
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1N5821 with alternatives

Compare 1N5821G with alternatives