Diodes
1N5821G
Description: Schottky Barrier Rectifier, 3.0 A, 30 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG

Overview of 1N5821G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N5821G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5821G
Avnet Americas Diode Schottky 30V 3A 2-Pin DO-201AD Bag - Bulk (Alt: 1N5821G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1000 Partner Stock
RFQ
Rochester Electronics 1N5821 - DIODE SCHOTTKY 30V 3A DO201AD RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $0.2096
  • 25 $0.2054
  • 100 $0.1970
  • 500 $0.1886
  • 1,000 $0.1782
$0.1782 / $0.2096 Buy Now
Flip Electronics Stock, ship today 400
RFQ

CAD Models for 1N5821G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N5821G by onsemi

1N5821G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia
Package Description
LEAD FREE, PLASTIC, CASE 267-05, 2 PIN
Pin Count
2
Manufacturer Package Code
267-05
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
LOW POWER LOSS, FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.38 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5821G
    onsemi
    Schottky Barrier Rectifier, 3.0 A, 30 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG
    VS

Alternate Parts for 1N5821G

This table gives cross-reference parts and alternative options found for 1N5821G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5821G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5821RLG Schottky Barrier Rectifier, 3.0 A, 30 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL onsemi 1N5821G vs 1N5821RLG
Part Number Description Manufacturer Compare
1N5821-E3/54 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN Vishay Intertechnologies 1N5821G vs 1N5821-E3/54
SB330 3.0 Ampere Schottky Barrier Rectifiers, 1250-REEL onsemi 1N5821G vs SB330
1N5821RLG Schottky Barrier Rectifier, 3.0 A, 30 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL onsemi 1N5821G vs 1N5821RLG

Related Parts for 1N5821G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5821G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5821G by onsemi

Select Manufacturer
Which Manufacturer of 1N5821G would you like to use for your alert(s)?
  • Please alert me when 1N5821G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5821G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5821G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5821G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5821G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5821G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: