1N6049
vs
TPSMC30A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BANEASA S A
|
GENERAL INSTRUMENT CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Breakdown Voltage-Max |
29.7 V
|
31.5 V
|
Breakdown Voltage-Min |
24.3 V
|
28.5 V
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-13
|
|
JESD-30 Code |
O-MALF-W2
|
R-PDSO-J2
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
J BEND
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Breakdown Voltage-Nom |
|
30 V
|
Clamping Voltage-Max |
|
41.4 V
|
Operating Temperature-Max |
|
185 °C
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
2 µA
|
|
|
|
Compare 1N6049 with alternatives
Compare TPSMC30A with alternatives