1N6105
vs
JANTX1N6105
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMICON COMPONENTS INC
|
MICROSS COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Breakdown Voltage-Nom |
9.1 V
|
9.1 V
|
Clamping Voltage-Max |
13.8 V
|
14.07 V
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
e0
|
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
6.9 V
|
6.9 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
8
|
4
|
Package Description |
|
HERMETIC SEALED PACKAGE-2
|
Additional Feature |
|
LOW IMPEDANCE
|
Breakdown Voltage-Min |
|
8.19 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-MALF-W2
|
Non-rep Peak Rev Power Dis-Max |
|
500 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
1.5 W
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL-19500/516
|
Reverse Current-Max |
|
20 µA
|
Technology |
|
ZENER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N6105 with alternatives
Compare JANTX1N6105 with alternatives