1N6109US
vs
JANS1N6109US
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSS COMPONENTS
|
Package Description |
HERMETIC SEALED, GLASS, D-5B, E-MELF-2
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
21 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Breakdown Voltage-Min |
11.73 V
|
11.7 V
|
Breakdown Voltage-Nom |
13 V
|
13 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
19 V
|
19 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-XELF-N2
|
JESD-609 Code |
e0
|
|
Non-rep Peak Rev Power Dis-Max |
500 W
|
500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
2 W
|
1.5 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Rep Pk Reverse Voltage-Max |
9.9 V
|
9.9 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WRAP AROUND
|
NO LEAD
|
Terminal Position |
END
|
END
|
Base Number Matches |
5
|
1
|
Reference Standard |
|
MIL-19500/516
|
|
|
|
Compare 1N6109US with alternatives
Compare JANS1N6109US with alternatives