1N6116
vs
JANTXV1N6116
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SEMTECH CORP
|
Package Description |
HERMETIC SEALED, GLASS, E PACKAGE-2
|
HERMETIC SEALED PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
21 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
SEMTECH
|
Additional Feature |
HIGH RELIABILITY
|
LOW IMPEDANCE
|
Breakdown Voltage-Min |
25.7 V
|
24.3 V
|
Breakdown Voltage-Nom |
27 V
|
27 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
39.1 V
|
39.27 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-MALF-W2
|
JESD-609 Code |
e0
|
|
Non-rep Peak Rev Power Dis-Max |
500 W
|
500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
2 W
|
1.5 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Rep Pk Reverse Voltage-Max |
20.6 V
|
20.6 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
20
|
4
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Reference Standard |
|
MIL-19500/516
|
Reverse Current-Max |
|
1 µA
|
|
|
|
Compare 1N6116 with alternatives
Compare JANTXV1N6116 with alternatives