1N6642D2A-JQRS.L1DE vs 1N6642D1A-JQRS.LVT2 feature comparison

1N6642D2A-JQRS.L1DE TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

1N6642D1A-JQRS.LVT2 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Package Description R-CDSO-N2 HERMETIC SEALED, CERAMIC, DLCC1 VARIANT A, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-CDSO-N2 R-CBCC-N2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.3 A 0.3 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL BOTTOM
Base Number Matches 2 2
JESD-609 Code e4
Terminal Finish GOLD

Compare 1N6642D2A-JQRS.L1DE with alternatives

Compare 1N6642D1A-JQRS.LVT2 with alternatives