1SMB15CAT3 vs 1SMB15CATR13 feature comparison

1SMB15CAT3 Freescale Semiconductor

Buy Now Datasheet

1SMB15CATR13 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
Clamping Voltage-Max 24.4 V 24.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e0
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn80Pb20)
Base Number Matches 5 1
Pbfree Code No
Package Description R-PDSO-C2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 19.2 V
Breakdown Voltage-Min 16.7 V
Breakdown Voltage-Nom 17.95 V
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare 1SMB15CATR13 with alternatives