1SMB9.0AT3G
vs
JANTX1N6469
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ONSEMI
|
DEFENSE LOGISTICS AGENCY
|
Part Package Code |
DO-214
|
|
Package Description |
LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
403A-03
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
|
|
Breakdown Voltage-Max |
11.1 V
|
|
Breakdown Voltage-Min |
10 V
|
5.6 V
|
Breakdown Voltage-Nom |
10.55 V
|
|
Clamping Voltage-Max |
15.4 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
O-XALF-W2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.55 W
|
3 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
UL RECOGNIZED
|
MIL-19500/552C
|
Rep Pk Reverse Voltage-Max |
9 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
ZENER
|
AVALANCHE
|
Terminal Finish |
TIN
|
|
Terminal Form |
C BEND
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
4
|
2
|
Case Connection |
|
ISOLATED
|
|
|
|
Compare 1SMB9.0AT3G with alternatives
Compare JANTX1N6469 with alternatives