1SS307TE85L2
vs
SM100
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
MICROSS COMPONENTS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
10 V
|
JESD-30 Code |
R-PDSO-G3
|
E-XALF-W2
|
Non-rep Pk Forward Current-Max |
1 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Output Current-Max |
0.1 A
|
0.3 A
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
ELLIPTICAL
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Power Dissipation-Max |
0.15 W
|
|
Qualification Status |
Not Qualified
|
|
Reverse Current-Max |
0.01 µA
|
1 µA
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Base Number Matches |
1
|
2
|
Application |
|
HIGH VOLTAGE
|
Case Connection |
|
ISOLATED
|
Operating Temperature-Min |
|
-65 °C
|
Rep Pk Reverse Voltage-Max |
|
10000 V
|
Reverse Recovery Time-Max |
|
2.5 µs
|
Reverse Test Voltage |
|
10000 V
|
|
|
|
Compare 1SS307TE85L2 with alternatives