2-178496-4
vs
428193222
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
22 Weeks
|
11 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.376 inch
|
0.555 inch
|
Body Depth |
0.669 inch
|
0.827 inch
|
Body Length |
0.513 inch
|
1.33 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
POWER CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
BLADE PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
25 Cycles
|
30 Cycles
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
6.672 N
|
9.7856 N
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Color |
YELLOW
|
BLACK
|
Insulator Material |
GLASS FILLED POLYAMIDE66
|
GLASS FILLED POLYAMIDE46
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
12A
|
|
Mating Contact Pitch |
0.156 inch
|
0.394 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
POLARIZED LCK
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Panel Mount |
NO
|
|
Plating Thickness |
39.37u inch
|
100u inch
|
Rated Current (Signal) |
12 A
|
50 A
|
Reference Standard |
UL
|
UL
|
Shell Material |
GLASS FILLED POLYAMIDE66
|
|
Terminal Length |
0.15 inch
|
0.2 inch
|
Terminal Pitch |
7.92 mm
|
10.0076 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
2
|
3
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
Bright Tin (Sn) - with Nickel (Ni) barrier
|
Contact Resistance |
|
1.5 mΩ
|
Dielectric Withstanding Voltage |
|
2200VAC V
|
JESD-609 Code |
|
e3
|
PCB Contact Row Spacing |
|
4.3688 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Withdrawl Force-Min |
|
4.8928 N
|
|
|
|
Compare 2-178496-4 with alternatives
Compare 428193222 with alternatives