-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV. POWER HDR H ASSY 2P YEL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3127
|
Newark | Univ. Power Hdr H Assy 2P Yel. |Amp Te Connectivity 2-178496-4 Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 23705 |
|
$0.8340 / $0.9590 | Buy Now |
DISTI #
2266-2-178496-4-ND
|
DigiKey | UNIV. POWER HDR H ASSY 2P YEL. Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
23705 In Stock |
|
$0.4400 / $0.5400 | Buy Now |
DISTI #
AMP2-178496-4
|
Heilind Electronics | UNIV. POWER HDR H ASSY 2P YEL. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UNIV. POWER HDR H ASSY 2P YEL. |
23705 Partner Stock |
|
$0.5230 / $1.2100 | Buy Now |
DISTI #
AMP2-178496-4
|
Interstate Connecting Components | UNIV. POWER HDR H ASSY 2P YEL. | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-178496-4
|
PEI Genesis | Rectangular Power Connector 2 | 23705 |
|
Buy Now | |
DISTI #
4316596
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 19000 |
|
$0.6336 | Buy Now |
DISTI #
3160866
|
Farnell | UNIV. POWER HDR H ASSY 2P YEL. RoHS: Compliant Min Qty: 4000 Lead time: 34 Weeks, 0 Days Container: Each | 0 |
|
$0.4780 | Buy Now |
|
Master Electronics | UNIV. POWER HDR H ASSY 2P YEL. |
23705 Partner Stock |
|
$0.5230 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-178496-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-178496-4
TE Connectivity
UNIV. POWER HDR H ASSY 2P YEL.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.376 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.513 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 7.92 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-178496-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-178496-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-178313-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 2-178496-4 vs 1-178313-3 |
2-353081-2 | (2-353081-2) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 2-178496-4 vs 2-353081-2 |
178496-6 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 2-178496-4 vs 178496-6 |
2-353081-3 | (2-353081-3) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 2-178496-4 vs 2-353081-3 |
178496-1 | UNIV. POWER HDR H ASSY 3P NAT. | TE Connectivity | 2-178496-4 vs 178496-1 |
1-353081-2 | (1-353081-2) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 2-178496-4 vs 1-353081-2 |
1376135-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | TE Connectivity | 2-178496-4 vs 1376135-3 |
71231-0304 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 2-178496-4 vs 71231-0304 |
1-353081-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 2-178496-4 vs 1-353081-3 |
71231-0004 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 2-178496-4 vs 71231-0004 |