2-292143-4 vs MA-141-004-213-A0300 feature comparison

2-292143-4 TE Connectivity

Buy Now Datasheet

MA-141-004-213-A0300 AirBorn Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AIRBORN INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity AirBorn
Body Breadth 0.157 inch 0.08 inch
Body Depth 0.346 inch 0.135 inch
Body Length 0.386 inch 0.2 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE AU
Contact Gender MALE FEMALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 26 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Durability 30 Cycles 500 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLUE
Insulator Material POLYAMIDE66 POLYPHENYLENE SULFIDE
MIL Conformance NO
Mains Connector Rating 4A
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 78.73u inch 50u inch
Polarization Key POLARIZED
Rated Current (Signal) 4 A 3 A
Rated Voltage 125 V
Reference Standard UL MIL
Terminal Length 0.126 inch
Terminal Pitch 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Wire Size-Max 22 AWG 25 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Contact Finish Termination GOLD
Insertion Force-Max 2.78 N
JESD-609 Code e4
Mating Information MULTIPAL MATING PARTS AVAILBLE
Mounting Option 2 LATCH
Withdrawl Force-Min 2.78 N

Compare 2-292143-4 with alternatives

Compare MA-141-004-213-A0300 with alternatives