-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT POST HDR ASSY 4P H W/O KINK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292143-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292143-4
TE Connectivity
CT POST HDR ASSY 4P H W/O KINK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.157 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.386 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 2-292143-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292143-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-292145-4 | CT P/HDR ASSY V 4P W/O KINK BL | TE Connectivity | 2-292143-4 vs 6-292145-4 |
6-292143-4 | CT POST HDR ASSY 4P H W/O KINK | TE Connectivity | 2-292143-4 vs 6-292143-4 |
2-292145-4 | CT P/HDR ASSY V 4P W/O KINK BL | TE Connectivity | 2-292143-4 vs 2-292145-4 |
292133-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 2-292143-4 vs 292133-4 |
4-292145-4 | CT P/HDR ASSY V 4P W/O KINK YE | TE Connectivity | 2-292143-4 vs 4-292145-4 |
MA-141-004-213-A0300 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Latch, Receptacle | AirBorn Inc | 2-292143-4 vs MA-141-004-213-A0300 |
4-292143-4 | CT POST HDR ASSY 4P H W/O KINK | TE Connectivity | 2-292143-4 vs 4-292143-4 |
292143-4 | CT POST HDR ASSY 4P H W/O KINK | TE Connectivity | 2-292143-4 vs 292143-4 |