2-5700-IG2-P10-6A
vs
1140-E211-P1M1-6A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
Actuator Type |
PUSH TO RESET
|
PUSH TO RESET
|
Additional Feature |
RATED BREAKING CAPACITY AT 50 VDC: 2500 A
|
|
Body Breadth |
14.5 mm
|
11 mm
|
Body Height |
46.5 mm
|
42.3 mm
|
Body Length or Diameter |
29 mm
|
19 mm
|
Circuit Function |
TRIP FREE
|
TRIP FREE
|
Circuit Protection Type |
THERMAL CIRCUIT BREAKER
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics |
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
CORROSION RESISTANT; IP00; IP40
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
1
|
1
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Rated Breaking Capacity |
2000 A
|
2000 A
|
Rated Current |
6 A
|
6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
50 V
|
50 V
|
Reference Standard |
CQC; CSA; UL; VDE
|
CSA; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|