2-641296-4
vs
2-641296-1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Factory Lead Time |
13 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
0.394 inch
|
|
Body Depth |
0.21 inch
|
|
Body Length |
0.295 inch
|
|
Contact Finish Mating |
GOLD (15)
|
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Style |
LEAF
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP6
|
DIP6
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Housing Material |
POLYETHYLENE
|
POLYETHYLENE
|
Insulation Resistance |
5000000000 Ω
|
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
6
|
6
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 2-641296-4 with alternatives
Compare 2-641296-1 with alternatives