200-ECG
vs
212-532-22-38
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DATA DISPLAY PRODUCTS
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
T-1 3/4
|
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
|
Forward Voltage-Max |
2.5 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
TINTED NONDIFFUSED
|
|
Luminous Intensity-Nom |
80 mcd
|
2000 mcd
|
Mounting Feature |
RADIAL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.6 mm
|
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
555 nm
|
525 nm
|
Reverse Voltage-Max |
4 V
|
|
Shape |
ROUND
|
CYLINDRICAL
|
Size |
5 mm
|
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
30 deg
|
120 deg
|
Base Number Matches |
44
|
1
|
|
|
|
Compare 200-ECG with alternatives
Compare 212-532-22-38 with alternatives