20009-002-H0F vs 5016P2H000 feature comparison

20009-002-H0F I-PEX Co Ltd

Buy Now Datasheet

5016P2H000 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer I-PEX CO LTD LEOCO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.134 inch 0.236 inch
Body Depth 0.189 inch 0.236 inch
Body Length 0.281 inch 0.394 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 40 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 1500VAC V
Durability 50 Cycles
Filter Feature NO NO
Insertion Force-Max 4.8928 N
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
Mating Contact Pitch 0.049 inch 0.197 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 5 A
Reference Standard UL UL
Terminal Pitch 1.2446 mm 5.0038 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 2 2
Withdrawl Force-Min .5004 N
Base Number Matches 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Terminal Length 0.138 inch

Compare 20009-002-H0F with alternatives

Compare 5016P2H000 with alternatives