20009-002-H0F vs 2015-1X2TD feature comparison

20009-002-H0F I-PEX Co Ltd

Buy Now Datasheet

2015-1X2TD Oupiin

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer I-PEX CO LTD OUPIIN AMERICA INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.134 inch 0.1 inch
Body Depth 0.189 inch 0.1 inch
Body Length 0.281 inch 0.2 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN ON NI
Contact Finish Termination TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V
Durability 50 Cycles
Filter Feature NO NO
Insertion Force-Max 4.8928 N
Insulation Resistance 500000000 Ω 5000000000 Ω
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.049 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR STAGGERED
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL
Terminal Pitch 1.2446 mm 5.08 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 2 2
Withdrawl Force-Min .5004 N
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 2.921 mm
Plating Thickness 150u inch

Compare 20009-002-H0F with alternatives

Compare 2015-1X2TD with alternatives