20009-002-H0F vs SM02P feature comparison

20009-002-H0F I-PEX Co Ltd

Buy Now Datasheet

SM02P AUK Contractors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer I-PEX CO LTD AUK CONTRACTORS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.134 inch 0.299 inch
Body Depth 0.189 inch 0.728 inch
Body Length 0.281 inch 0.319 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 1000VAC V
Durability 50 Cycles
Filter Feature NO NO
Insertion Force-Max 4.8928 N
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
Mating Contact Pitch 0.049 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 1.2446 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 2 2
Withdrawl Force-Min .5004 N
Base Number Matches 1 1
Contact Design PREASSEM CONN
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C

Compare 20009-002-H0F with alternatives

Compare SM02P with alternatives