205204-4
vs
L777RRE09PVFM
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
AMPHENOL CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
9 Weeks, 6 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
Amphenol
|
Additional Feature |
AMPLIMITE, SHIELDED
|
STANDARD: MIL-C-24308
|
Body Breadth |
0.494 inch
|
|
Body Depth |
0.471 inch
|
|
Body Length |
1.213 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
YES
|
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
15.1232 N
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
YES
|
Mains Connector Rating |
115/230VAC
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .115-.125
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Type |
CABLE
|
PANEL
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Rated Current (Signal) |
3.1 A
|
|
Reference Standard |
UL
|
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
1/E
|
1/E
|
Terminal Pitch |
2.74 mm
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
9
|
9
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
18 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Withdrawl Force-Min |
15.1232 N
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 205204-4 with alternatives
Compare L777RRE09PVFM with alternatives