2057767-4 vs 7-2178711-4 feature comparison

2057767-4 TE Connectivity

Buy Now Datasheet

7-2178711-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.657 inch 0.205 inch
Body Depth 0.47 inch 0.209 inch
Body Length 0.649 inch 0.28 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN ON NI
Contact Finish Termination TIN/LEAD OVER NICKEL TIN OVER NICKEL
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BLADE PIN-SKT BELLOWED TYPE
Filter Feature NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.074 inch 0.05 inch
Mating Contact Row Spacing 0.053 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 9 2
Number of Rows Loaded 9 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 1.3462 mm 4.4958 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.055 inch
Terminal Pitch 1.8796 mm 2.54 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 72 4
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 32 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Additional Feature WITH VACCUME TAPE
Dielectric Withstanding Voltage 500VAC V
Durability 8 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color BLACK

Compare 2057767-4 with alternatives

Compare 7-2178711-4 with alternatives