Part Details for 2057767-4 by TE Connectivity
Overview of 2057767-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2057767-4
2057767-4 CAD Models
2057767-4 Part Data Attributes:
|
2057767-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2057767-4
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,PIN,0.074 PITCH,COMPLIANT FIT TERMINAL,LOCKING
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.657 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.649 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.074 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.8796 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 |
Alternate Parts for 2057767-4
This table gives cross-reference parts and alternative options found for 2057767-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2057767-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2057767-6 | HEADER CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,PIN,0.074 PITCH,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | 2057767-4 vs 2057767-6 |
7-2178711-4 | (7-2178711-4) 4P,FOB,SMD,P&P, MICRO-MATCH VALUE LINE | TE Connectivity | 2057767-4 vs 7-2178711-4 |
7-338069-4 | (7-338069-4) MICRO-MATCH SMD FTE | TE Connectivity | 2057767-4 vs 7-338069-4 |
2178711-4 | (2178711-4) 4P, FOB, SMD, MICRO-MATCH VALUE LINE | TE Connectivity | 2057767-4 vs 2178711-4 |