210-93-632-41-001000
vs
210-11-632-41-001000
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Samacsys Manufacturer |
Mill-Max
|
Mill-Max
|
Additional Feature |
LOW PROFILE, 94V-0
|
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
GOLD
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP32
|
|
Housing Material |
PLASTIC
|
|
JESD-609 Code |
e0
|
|
Number of Contacts |
32
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 210-93-632-41-001000 with alternatives
Compare 210-11-632-41-001000 with alternatives