211-532-23-38
vs
2151A1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MARL INTERNATIONAL LTD
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description |
ROHS COMPLIANT PACKAGE-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Lens Type |
WATER CLEAR
|
|
Luminous Intensity-Nom |
23000.0 mcd
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
1
|
2
|
Operating Temperature-Max |
95 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
527 nm
|
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Size |
4.9 mm
|
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
UL RECOGNIZED
|
Overall Height |
|
8.636 mm
|
|
|
|
Compare 211-532-23-38 with alternatives
Compare 2151A1 with alternatives