211508-1
vs
5211508-1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
33 Weeks
|
10 Weeks, 4 Days
|
Additional Feature |
PANEL MOUNT
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
CIRCULAR DIN CONNECTOR
|
CIRCULAR DIN CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Pitch Circle Diameter |
7 mm
|
7 mm
|
DIN Conformance |
YES
|
NO
|
EMI Shielded |
NO
|
YES
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
PRINTED WIRING PIN
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Board Mounting Option |
|
SOLDERABLE RETENTION CLIPS
|
Body Breadth |
|
0.61 inch
|
Body Depth |
|
0.82 inch
|
Body Length |
|
0.79 inch
|
Cable Types |
|
DISCRETE
|
Contact Pattern |
|
STAGGERED
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYAMIDE
|
Mains Connector Rating |
|
7.5A
|
Mixed Contacts |
|
NO
|
Mounting Option 2 |
|
W/STRAIN RELIEF
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Panel Mount |
|
NO
|
Plating Thickness |
|
100u inch
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
7.5 A
|
Reference Standard |
|
UL
|
Shell Finish |
|
TIN-NICKEL
|
Shell Material |
|
BRASS
|
Terminal Length |
|
0.14 inch
|
Terminal Pitch |
|
2.49 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|