Part Details for 211508-1 by TE Connectivity
Overview of 211508-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211508-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211508-1-ND
|
DigiKey | 4 CIRC DIN RCPT,GRND CLIP Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
211508-1
|
Avnet Americas | Conn Shielded Circular DIN F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Rail/Tube (Alt: 211508-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shielded Circular DIN F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 37 |
|
$6.1000 / $9.1500 | Buy Now | |
DISTI #
211508-1
|
Avnet Americas | Conn Shielded Circular DIN F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Rail/Tube (Alt: 211508-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
211508-1
|
Avnet Americas | Conn Shielded Circular DIN F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Rail/Tube (Alt: 211508-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for 211508-1
211508-1 CAD Models
211508-1 Part Data Attributes
|
211508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211508-1
TE Connectivity
Circular DIN Connector, 4 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRINTED WIRING PIN | |
Total Number of Contacts | 4 |
Alternate Parts for 211508-1
This table gives cross-reference parts and alternative options found for 211508-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 211508-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5211508-1 | 4 CIRC DIN RCPT GRND CLIP | TE Connectivity | 211508-1 vs 5211508-1 |