215.2
vs
GSF-V2/10
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
TIME DELAY
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK; TAPE AND REEL
|
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
0.2 A
|
0.2 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; IEC; SEMKO; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
36
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare 215.2 with alternatives
Compare GSF-V2/10 with alternatives