215.200XP vs 0215.200MXGP feature comparison

215.200XP Littelfuse Inc

Buy Now Datasheet

0215.200MXGP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 21.5 mm
Body Length or Diameter 5.2 mm 5.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 0.2 A 0.2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; IEC; SEV; SEMKO; UL CCC; CE; CUL; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
Additional Feature PRE ARCING TIME: OPEN WITHIN 0.005 SEC AT 1000% RATED CURRENT
Fuse Size 5x20mm
Trip Time or Delay 0.005 s

Compare 215.200XP with alternatives

Compare 0215.200MXGP with alternatives