215001.
vs
215001
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
AVA ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
TIME LAG
|
|
Body Height |
20 mm
|
|
Body Length or Diameter |
5.2 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
INLINE/HOLDER
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK; TAPE AND REEL
|
|
Rated Breaking Capacity |
1500 A
|
|
Rated Current |
1 A
|
|
Rated Voltage(AC) |
250 V
|
|
Reference Standard |
CCC; CE; CSA; IEC; KTL; PSE; SEMKO; UL
|
|
Surface Mount |
NO
|
|
Terminal Finish |
NICKEL
|
|
Terminal Shape |
END CAP
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
APPLICABLE CABLES:RG174; RG188A/U; RG316/U
|
Body/Shell Style |
|
JACK
|
Connector Type |
|
RF BNC CONNECTOR
|
Contact Gender |
|
FEMALE
|
Coupling Type |
|
BAYONET
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
CABLE
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Termination Type |
|
CRIMP
|
|
|
|
Compare 215001. with alternatives