2191QLX1-12V
vs
4304S5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.60.50
|
Color |
RED
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Mounting Feature |
PANEL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.636 mm
|
5.08 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
CYLINDRICAL
|
ROUND
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC PACKAGE-2
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Visual Communications Company
|
Forward Current-Max |
|
0.03 A
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
10.0 mcd
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
Peak Wavelength |
|
565 nm
|
Size |
|
5 mm
|
T-code |
|
T-1 3/4
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
50 deg
|
|
|
|
Compare 2191QLX1-12V with alternatives
Compare 4304S5 with alternatives