221117-2
vs
901-9511-12SF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
18 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
Amphenol
|
Additional Feature |
APPLICABLE CABLES: RG 174/U; RG 188/U; RG 188A/U; RG 316/U
|
APPLICABLE CABLES: RG-188/U; RG-316/U
|
Body Length |
1.188 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG 188A, RG 316, RG 188, RG 174
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.21 dB
|
0.11 dB
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
YES
|
NO
|
Mains Connector Rating |
115/230VAC
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Frequency-Max |
18 GHz
|
12.4 GHz
|
Operating Temperature-Max |
165 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Material |
STAINLESS STEEL
|
|
Termination Type |
CRIMP
|
CRIMP SOLDER
|
Total Number of Contacts |
1
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Contact Finish Termination |
|
GOLD
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 221117-2 with alternatives
Compare 901-9511-12SF with alternatives