2215S32WDD0
vs
301YL51F41
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
LEOCO CORP
|
NICOMATIC SA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.315 inch
|
0.303 inch
|
Body Depth |
0.467 inch
|
0.24 inch
|
Body Length |
2.145 inch
|
1.85 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
SN
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
BRASS
|
COPPER ALLOY
|
Contact Resistance |
20 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
YES
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
LIF N
|
2.0016 N
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
GRAY
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYETHYLENE
|
Mating Contact Pitch |
0.2 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Name of Rows Loaded |
A,B
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
3
|
Number of Rows Loaded |
2
|
3
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.0066 mm
|
Plating Thickness |
15u inch
|
|
Polarization Key |
SHRD ENDS
|
POLARIZED HOUSING
|
Rated Current (Signal) |
5 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.669 inch
|
0.177 inch
|
Terminal Pitch |
2.54 mm
|
2.0066 mm
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
32
|
51
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
NONE
|
Board Mounting Option |
|
HOLE .138-.163
|
Contact Finish Termination |
|
TIN
|
Contact Pattern |
|
RECTANGULAR
|
Durability |
|
500 Cycles
|
Mounting Option 1 |
|
M2X0.4
|
Mounting Option 2 |
|
SCREW
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|
Compare 2215S32WDD0 with alternatives
Compare 301YL51F41 with alternatives