223860611634 vs C0603HQN101-680KGP feature comparison

223860611634 YAGEO Corporation

Buy Now Datasheet

C0603HQN101-680KGP VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP VENKEL LTD
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Capacitance Values
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e4
Length 1.6 mm 1.52 mm
Manufacturer Series NPO C0603
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TAPE, PAPER
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series CLASS 1,NP0,100V HQN
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.76 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare 223860611634 with alternatives

Compare C0603HQN101-680KGP with alternatives