226L
vs
KM2PB-AU
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SWITCHCRAFT INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Audio Type |
MONO
|
MONO
|
Body Depth |
1.83 inch
|
1.39 inch
|
Body Length |
0.5 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
6.3mm AUDIO
|
3.5mm AUDIO
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
250VAC V
|
Insulation Resistance |
50000000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE66
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Poles |
2
|
2
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Amphenol
|
Body Diameter |
|
0.406 inch
|
Contact Resistance |
|
20 mΩ
|
Insertion Force-Max |
|
20 N
|
Polarization Key |
|
POLAR PIN POSITION
|
Rated Current (Signal) |
|
0.005 A
|
Reference Standard |
|
UL
|
Shell Material |
|
ZINC ALLOY
|
Withdrawl Force-Min |
|
3 N
|
|
|
|