229A40
vs
LP-40-150
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
HAMMOND MANUFACTURING CO LTD
|
SIGNAL TRANSFORMER CO INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.35
|
8504.31.40.35
|
Samacsys Manufacturer |
Hammond Manufacturing
|
Signal Transformer
|
Approvals |
CUL; UL
|
UL; CSA
|
Center Tap Feature 1 |
NO
|
NO
|
Center Tap Feature 2 |
NO
|
NO
|
Height |
21.59 mm
|
21.6 mm
|
Input Voltage-Nom |
230 V
|
|
Isolation Voltage |
1750 V
|
1500 V
|
Length |
47.752 mm
|
47.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Secondary Winding |
2
|
2
|
Output Current 1 |
0.3 A
|
0.15 A
|
Output Voltage 1 |
20 V
|
20 V
|
Output Voltage 2 |
20 V
|
20 V
|
Primary Rating |
DUAL 115V
|
DUAL 115V
|
Surface Mount |
NO
|
NO
|
Transformer Type |
SPLIT BOBBIN POWER TRANSFORMER
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating |
6 VA
|
6 VA
|
Width |
39.624 mm
|
39.6 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Output Current 2 |
|
0.15 A
|
|
|
|
Compare 229A40 with alternatives