2322593.3817
vs
Q69X3127
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TDK CORP
|
Reach Compliance Code |
|
unknown
|
Circuit RMS Voltage-Max |
|
385 V
|
Energy Absorbing Capacity-Max |
|
40 J
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Package Shape |
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
|
0.4 W
|
Resistor Type |
|
VARISTOR
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Working Voltage |
|
505 V
|
Base Number Matches |
|
2
|
|
|
|
Compare Q69X3127 with alternatives