239075143572L
vs
RNCF1206ATS3K57
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
3.1 mm
|
3.05 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
1.55 mm
|
Packing Method |
TR, Paper, 13 Inch
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistance |
3570 Ω
|
3570 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
15 ppm/°C
|
15 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.05%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
PRECISION
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare 239075143572L with alternatives
Compare RNCF1206ATS3K57 with alternatives