23LC1024-I/ST vs 23LC1024T-E/SNVAO feature comparison

23LC1024-I/ST Microchip Technology Inc

Buy Now Datasheet

23LC1024T-E/SNVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Tssop, Tssop8,.25 Sop, Sop8,.23
Pin Count 8 8
Manufacturer Package Code TSSOP-8 SOIC-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 12 Weeks 6 Weeks
Clock Frequency-Max (fCLK) 20 Mhz 16 Mhz
I/O Type Common/Separate Common/Separate
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.4 Mm 4.9 Mm
Memory Density 1048576 Bit 1048576 Bit
Memory IC Type Standard Sram Standard Sram
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 131072 Words 131072 Words
Number of Words Code 128000 128000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128kx8 128kx8
Output Characteristics 3-State 3-State
Output Enable No No
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.25 SOP8,.23
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level Ts 16949 Aec-Q100; Ts 16949
Seated Height-Max 1.2 Mm 1.75 Mm
Standby Current-Max 0.00001 A 0.00002 A
Standby Voltage-Min 2.5 V 2.5 V
Supply Current-Max 0.01 Ma 0.01 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3 Mm 3.9 Mm
Base Number Matches 1 1