2401160002 vs UDA-P1.60 feature comparison

2401160002 Littelfuse Inc

Buy Now Datasheet

UDA-P1.60 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME LAG
Body Height 25 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J 6 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Packing Method BULK BULK; TR
Pre-arcing Time-Min 20 ms 10 ms
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8536.10.00.40
Reference Standard CQC; CUL; KC; KTL; PSE/JET; TUV; UL

Compare 2401160002 with alternatives

Compare UDA-P1.60 with alternatives