242A21720X
vs
242A21680X
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CONEC CORP
|
CONEC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
WITH MOUNTING BRACKET & CLIP
|
WITH MOUNTING BRACKET & CLIP
|
Body Depth |
0.583 inch
|
0.583 inch
|
Body Length |
2.744 inch
|
2.744 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
424VDC V
|
424VDC V
|
Filter Feature |
YES
|
YES
|
Insertion Force-Max |
3.336 N
|
3.336 N
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mounting Option 1 |
M3
|
M3
|
Mounting Option 2 |
THREADED
|
THREADED
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.8448 mm
|
2.8448 mm
|
Rated Current (Signal) |
2.5 A
|
2.5 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
4/C
|
4/C
|
Terminal Length |
0.126 inch
|
0.126 inch
|
Terminal Pitch |
2.7686 mm
|
2.7686 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
37
|
37
|
Withdrawl Force-Min |
2.224 N
|
2.224 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 242A21720X with alternatives
Compare 242A21680X with alternatives