242A21720X vs 242A22710X feature comparison

242A21720X Conec Corporation

Buy Now Datasheet

242A22710X Conec Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CONEC CORP CONEC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature WITH MOUNTING BRACKET & CLIP WITH MOUNTING BRACKET & CLIP
Body Depth 0.583 inch 0.583 inch
Body Length 2.744 inch 2.744 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 424VDC V 424VDC V
Filter Feature YES YES
Insertion Force-Max 3.336 N 3.336 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mounting Option 1 M3 M3
Mounting Option 2 THREADED THREADED
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Rated Current (Signal) 2.5 A 2.5 A
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Terminal Length 0.126 inch 0.126 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Withdrawl Force-Min 2.224 N 2.224 N
Base Number Matches 1 1

Compare 242A21720X with alternatives

Compare 242A22710X with alternatives