249-7971-3732-504
vs
ASMT-MG00-NCN
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
BROADCOM INC
|
Package Description |
PLASTIC PACKAGE-2
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN ZENER DIODE
|
Forward Current-Max |
0.02 A
|
0.35 A
|
Luminous Intensity-Nom |
100.0 mcd
|
|
Mounting Feature |
PANEL MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.8 mm
|
3.3 mm
|
Packing Method |
BULK
|
TUBE
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
YES
|
Terminal Pitch |
4.06 mm
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Peak Wavelength |
|
519 nm
|
Size |
|
5.26 mm
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare 249-7971-3732-504 with alternatives
Compare ASMT-MG00-NCN with alternatives