24AA64T-E/MS vs 11AA161-I/SN feature comparison

24AA64T-E/MS Microchip Technology Inc

Buy Now Datasheet

11AA161-I/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 5 Weeks 5 Weeks
Clock Frequency-Max (fCLK) 0.4 MHz 1 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code S-PDSO-G10 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9 mm
Memory Density 65536 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 10 8
Number of Words 8192 words 2048 words
Number of Words Code 8000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 2KX8
Output Characteristics OPEN-DRAIN TOTEM POLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP10,.19,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 4.5 V
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 1.75 mm
Serial Bus Type I2C 1-WIRE
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.003 mA 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.8 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Write Protection HARDWARE SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Package Description 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count 8
Samacsys Manufacturer Microchip
Package Code SOP
Qualification Status Not Qualified
Ready/Busy NO
Reverse Pinout NO
Toggle Bit NO

Compare 24AA64T-E/MS with alternatives

Compare 11AA161-I/SN with alternatives